Part Details for PT06A-14-15P by Amphenol Corporation
Overview of PT06A-14-15P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for PT06A-14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-14-15P
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: PT06A-14-15P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2780 | Buy Now |
DISTI #
654-PT06A1415P
|
Mouser Electronics | Circular MIL Spec Connector 15P Size 14 Straight Pin Plug RoHS: Not Compliant | 91 |
|
$20.0100 / $24.9100 | Buy Now |
DISTI #
80621274
|
Verical | Conn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2418 | Americas - 278 |
|
$22.4500 | Buy Now |
DISTI #
32463360
|
Verical | Conn Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 134 |
|
$20.4154 / $24.8696 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 250 |
|
$21.3600 / $25.2400 | Buy Now |
DISTI #
C1S116737377554
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 278 |
|
$22.4500 | Buy Now |
Part Details for PT06A-14-15P
PT06A-14-15P CAD Models
PT06A-14-15P Part Data Attributes
|
PT06A-14-15P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-14-15P
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |