There are no models available for this part yet.
Overview of PT06A-12-14P(SR) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for PT06A-12-14P(SR) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87J8870
|
Newark | Plug |Amphenol Industrial PT06A-12-14P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7600 / $35.4500 | Buy Now | |
DISTI #
PT06A-12-14P(SR)-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
63 In Stock |
|
$30.8427 / $41.6500 | Buy Now | |
DISTI #
70662966
|
RS | Circular Connector plug | Amphenol Industrial PT06A-12-14P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5000 / $40.9200 | RFQ | |
DISTI #
AMIPT06A-12-14P(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 148 in Stock |
|
$22.6905 / $27.6069 | Buy Now | |
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port RoHS: Compliant |
24 In Stock |
|
$29.6800 / $39.2400 | Buy Now | ||
DISTI #
AMIPT06A-12-14P(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 444 |
|
$22.6905 / $27.6069 | Buy Now | |
Master Electronics | Conn MIL-C-26482 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port RoHS: Compliant |
24 In Stock |
|
$29.6800 / $39.2400 | Buy Now |
CAD Models for PT06A-12-14P(SR) by Amphenol Industrial Operations
Related Parts for PT06A-12-14P(SR)
-
MS3106A22-14SMilitary Circular Connectors
-
IL-G-10P-S3T2-SAHeaders and Edge Type Connectors
-
12-14-PTerminals and Terminal Blocks
-
LD25P24A4GV00LFD Type Connectors
-
UVR1E471MPD1TDFixed Capacitors
-
RJFTV6MGOther Circular Connectors
-
BAT54ZFILMRectifier Diodes
-
TMS320F28377DPTPQMicrocontrollers
-
103SR13A-1Other Analog ICs