Part Details for PT06A-12-10S(SR) by Amphenol Industrial Operations
Overview of PT06A-12-10S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PT06A-12-10S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-12-10S(SR)-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
432 In Stock |
|
$17.7861 / $33.8700 | Buy Now |
DISTI #
70143383
|
RS | Plug Bayonet Lock Class A General Purpose Straight Plug 12 Socket 12-10 | Amphenol Industrial PT06A-12-10S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 299 |
|
$23.0400 / $29.9200 | Buy Now |
DISTI #
AMIPT06A-12-10S(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 100 in Stock |
|
$24.4255 / $29.7177 | Buy Now |
DISTI #
AMMPT06A-12-10S(SR)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
97 In Stock |
|
$17.3400 / $29.9600 | Buy Now |
DISTI #
AMIPT06A-12-10S(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 300 |
|
$24.4255 / $29.7177 | Buy Now |
DISTI #
AMMPT06A-12-10S(SR)
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
97 In Stock |
|
$17.3400 / $29.9600 | Buy Now |