Part Details for PT06A-10-5PX(027) by Amphenol Corporation
Overview of PT06A-10-5PX(027) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06A-10-5PX(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-10-5PX(027)
|
Avnet Americas | Connector Miniature Cylindrical Pin 5 Position Plug Solder Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT06A-10-5PX(027)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3392 / $34.5971 | Buy Now |
DISTI #
654-PT06A105PX027
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$31.0000 / $33.9400 | Order Now |
Part Details for PT06A-10-5PX(027)
PT06A-10-5PX(027) CAD Models
PT06A-10-5PX(027) Part Data Attributes
|
PT06A-10-5PX(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-10-5PX(027)
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |