There are no models available for this part yet.
Overview of PT0603FR-070R39L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT0603FR-070R39L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK2890
|
Newark | Res, 0R39, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo PT0603FR-070R39L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0390 | Buy Now | |
DISTI #
59AK6007
|
Newark | Res, 0R39, 1%, 0.1W, Thick Film, 0603, Resistance:0.39Ohm, Product Range:Pt Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PT0603FR-070R39L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0560 | Buy Now | |
DISTI #
59AK3925
|
Newark | Res, 0R39, 1%, 0.1W, Thick Film, 0603, Resistance:0.39Ohm, Product Range:Pt Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PT0603FR-070R39L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now | |
DISTI #
311-0.39AKCT-ND
|
DigiKey | RES 0.39 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8226 In Stock |
|
$0.0339 / $0.2800 | Buy Now | |
DISTI #
PT0603FR-070R39L
|
Avnet Americas | SMD Current Sense Resistor, 390 Milliohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: PT0603FR-070R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 | Buy Now | |
DISTI #
603-PT0603FR-070R39L
|
Mouser Electronics | Current Sense Resistors - SMD 390 mOhms 200mW 1 % 200 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0340 / $0.2700 | Order Now | |
Future Electronics | RES 0.39 OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0270 | Buy Now | ||
DISTI #
56259787
|
Verical | Res Thick Film 0603 0.39 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 216 Package Multiple: 1 Date Code: 1827 | Americas - 8106 |
|
$0.0138 / $0.0270 | Buy Now | |
DISTI #
PT0603FR-070R39L
|
TTI | Current Sense Resistors - SMD 390 mOhms 200mW 1 % 200 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0263 / $0.0276 | Buy Now | |
DISTI #
PT0603FR-070R39L
|
Avnet Abacus | SMD Current Sense Resistor, 390 Milliohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: PT0603FR-070R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PT0603FR-070R39L by YAGEO Corporation
Part Data Attributes for PT0603FR-070R39L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.197 V
|
Related Parts for PT0603FR-070R39L
-
WW06XR390FTLFixed Resistors
-
TAJE476M035RNJFixed Capacitors
-
BAT54XV2T1GRectifier Diodes
-
NRS6028T101MMGJFixed Inductors
-
BLM18RK102SN1DData Line Filters
-
NTR4003NT1GSmall Signal Field-Effect Transistors
-
LP2951DRLinear Regulator ICs
-
CMPT2907AESmall Signal Bipolar Transistors
-
OPA548TOperational Amplifiers