Part Details for PT0603FR-070R068L by YAGEO Corporation
Overview of PT0603FR-070R068L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT0603FR-070R068L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT0603FR-070R068L-ND
|
DigiKey | RES 0.068 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0592 | Buy Now |
DISTI #
PT0603FR-070R068L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Thick Film 0603 68mOhm 1% Paper T/R - Tape and Reel (Alt: PT0603FR-070R068L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 | Buy Now |
DISTI #
603-PT0603FR070R068L
|
Mouser Electronics | Current Sense Resistors - SMD 68 mOhms 100mWat 1 % 300 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0351 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 68m Ohms 1% 1/10W +300PPM AEC-Q200 | 0 |
|
$0.1081 / $0.1243 | RFQ |
Part Details for PT0603FR-070R068L
PT0603FR-070R068L CAD Models
PT0603FR-070R068L Part Data Attributes
|
PT0603FR-070R068L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT0603FR-070R068L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.068ohm, 1% +/-Tol, 0,300ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Total Weight | 2.40636 | |
Category CO2 Kg | 4.54 | |
CO2 | 10.9248744 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.082 V |