Part Details for PT05P-14-16S(001) by Amphenol Industrial Operations
Overview of PT05P-14-16S(001) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for PT05P-14-16S(001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87J8287
|
Newark | Plug |Amphenol Industrial PT05P-14-16S(001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 / $40.3300 | Buy Now |
DISTI #
339-PT05P-14-16S(001)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4204 | Buy Now |
DISTI #
73330118
|
RS | Connector, PLUG | Amphenol Industrial PT05P-14-16S(001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3400 / $45.2900 | Buy Now |