Part Details for PT05A24-31PY-072 by Amphenol Corporation
Overview of PT05A24-31PY-072 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PT05A24-31PY-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77629334
|
Verical | Miniature Cylindrical Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$48.3099 / $49.8433 | Buy Now |
DISTI #
PT05A24-31PY-072
|
PEI Genesis | PT 31C 31#16 PIN PLUG Min Qty: 1 | 11 |
|
$56.5200 / $65.2200 | Buy Now |
Part Details for PT05A24-31PY-072
PT05A24-31PY-072 CAD Models
PT05A24-31PY-072 Part Data Attributes
|
PT05A24-31PY-072
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT05A24-31PY-072
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 31 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 255 | |
Other Description | CABLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | GRAY ZINC NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Unique Insert Number | 24-31 |