Part Details for PT04A14-19PY by Amphenol Corporation
Overview of PT04A14-19PY by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PT04A14-19PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77630271
|
Verical | Conn Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 812 |
|
$20.3432 / $23.5710 | Buy Now |
DISTI #
58784684
|
Verical | Conn Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$16.8329 / $35.0149 | Buy Now |
DISTI #
PT04A14-19PY
|
PEI Genesis | PT 19C 19#20 PIN RECP Min Qty: 1 | 812 |
|
$16.4500 / $27.4200 | Buy Now |
Part Details for PT04A14-19PY
PT04A14-19PY CAD Models
PT04A14-19PY Part Data Attributes
|
PT04A14-19PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT04A14-19PY
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 315 | |
Other Description | CABLE MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |