Part Details for PT0402FR-070R082L by YAGEO Corporation
Results Overview of PT0402FR-070R082L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT0402FR-070R082L Information
PT0402FR-070R082L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT0402FR-070R082L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT0402FR-070R082L-ND
|
DigiKey | RES 0.082 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0699 | Buy Now |
DISTI #
PT0402FR-070R082L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Thick Film 0402 82mOhm 1% Paper T/R - Tape and Reel (Alt: PT040... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0587 | Buy Now |
DISTI #
603-PT0402FR-070R82L
|
Mouser Electronics | Current Sense Resistors - SMD 82 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0492 / $0.0509 | Buy Now |
Part Details for PT0402FR-070R082L
PT0402FR-070R082L CAD Models
PT0402FR-070R082L Part Data Attributes
|
PT0402FR-070R082L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT0402FR-070R082L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0.082ohm, 1% +/-Tol, -300,300ppm/Cel, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.072 V |