Part Details for PT03SP-14-18S(013) by Amphenol Industrial Operations
Overview of PT03SP-14-18S(013) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for PT03SP-14-18S(013)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81J5590
|
Newark | Recept |Amphenol Industrial PT03SP-14-18S(013) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5000 / $97.0600 | Buy Now |
DISTI #
339-PT03SP-14-18S(013)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.6000 | Buy Now |
DISTI #
74489316
|
RS | Connector, RECEPT | Amphenol Industrial PT03SP-14-18S(013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$117.1100 / $131.1600 | RFQ |
DISTI #
AMMPT03SP-14-18S(013)
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.0000 / $107.7800 | Buy Now |
DISTI #
AMMPT03SP-14-18S(013)
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |