Part Details for PT03A12-10PZ-P288 by PEI Genesis
Overview of PT03A12-10PZ-P288 by PEI Genesis
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for PT03A12-10PZ-P288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-PT03A12-10PZ-P288-ND
|
DigiKey | PT 10C 10#20 PIN RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$10.9000 / $18.1600 | Buy Now |