Part Details for PT03A-16-26P by Amphenol Industrial Operations
Overview of PT03A-16-26P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for PT03A-16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87J3805
|
Newark | Recept Rohs Compliant: No |Amphenol Industrial PT03A-16-26P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5800 / $51.5700 | Buy Now |
DISTI #
3937-PT03A-16-26P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT03A-16-26P-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4040 | Buy Now |
DISTI #
73338390
|
RS | Connector, RECEPT | Amphenol Industrial PT03A-16-26P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1800 | RFQ |
DISTI #
AMIPT03A-16-26P
|
Heilind Electronics | 26482 SI WALL NT RECPT CAD OD 16-26PIN,25#20 SOLDER | Americas - 18 in Stock |
|
$39.9028 / $50.9868 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0500 / $59.4100 | Buy Now |
DISTI #
AMIPT03A-16-26P
|
Interstate Connecting Components | 26482 SI WALL NT RECPT CAD OD 16-26PIN,25#20 SOLDER | 54 |
|
$39.9028 / $50.9868 | Buy Now |