Part Details for PT02W-8-4S(027) by Amphenol Corporation
Overview of PT02W-8-4S(027) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02W-8-4S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT02W8-4S-027
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 8-4 ST Box Mount - Bulk (Alt: APH PT02W8-4S-027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1885 Factory Stock |
|
$9.3191 | Buy Now |
DISTI #
PT02W-8-4S(027)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 8-4 ST Box Mount - Bulk (Alt: PT02W-8-4S(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4204 | Buy Now |
DISTI #
77630769
|
Verical | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1885 |
|
$9.0209 / $10.4515 | Buy Now |
Part Details for PT02W-8-4S(027)
PT02W-8-4S(027) CAD Models
PT02W-8-4S(027) Part Data Attributes
|
PT02W-8-4S(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02W-8-4S(027)
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |