Part Details for PT02W-20-16SZ by Amphenol Corporation
Overview of PT02W-20-16SZ by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for PT02W-20-16SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT02W20-16SZ
|
Avnet Americas | Conn Miniature Cylindrical SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: APH PT02W20-16SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
PT02W-20-16SZ
|
Avnet Americas | Conn Miniature Cylindrical SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: PT02W-20-16SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02W-20-16SZ
|
Avnet Americas | Conn Miniature Cylindrical SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: PT02W-20-16SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
82433224
|
Verical | Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$33.6350 / $34.7031 | Buy Now |
DISTI #
61817923
|
Verical | Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$43.8722 / $71.7912 | Buy Now |
Part Details for PT02W-20-16SZ
PT02W-20-16SZ CAD Models
PT02W-20-16SZ Part Data Attributes
|
PT02W-20-16SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02W-20-16SZ
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |