Part Details for PT02W-18-32S by Amphenol Corporation
Overview of PT02W-18-32S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for PT02W-18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34928429
|
Verical | Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 270 |
|
$22.2155 / $29.4863 | Buy Now |
DISTI #
82028144
|
Verical | Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$28.9662 / $33.5638 | Buy Now |
DISTI #
58739515
|
Verical | Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$24.1216 / $45.3412 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 164 |
|
$40.9200 / $48.3600 | Buy Now |
Part Details for PT02W-18-32S
PT02W-18-32S CAD Models
PT02W-18-32S Part Data Attributes
|
PT02W-18-32S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02W-18-32S
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |