There are no models available for this part yet.
Overview of PT02SP-14-18S(355) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for PT02SP-14-18S(355) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81J4398
|
Newark | Recept |Amphenol Industrial PT02SP-14-18S(355) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0500 / $108.3700 | Buy Now | |
DISTI #
339-PT02SP-14-18S(355)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.7200 | Buy Now | |
DISTI #
74488164
|
RS | Connector, RECEPT | Amphenol Industrial PT02SP-14-18S(355) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7500 / $146.4400 | RFQ | |
DISTI #
AMMPT02SP-14-18S(355)
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.9000 / $120.3400 | Buy Now | ||
DISTI #
AMMPT02SP-14-18S(355)
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |