Part Details for PT02SE-20-16S(025) by Amphenol Corporation
Overview of PT02SE-20-16S(025) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for PT02SE-20-16S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02SE-20-16S(025)
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 16 Position Socket Contact Box Mount - Bulk (Alt: PT02SE-20-16S(025)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.6210 | Buy Now |
DISTI #
654-PT02SE2016S025
|
Mouser Electronics | Circular MIL Spec Connector 16P Sz 20 Box Mt Skt Receptacle Blk Zinc RoHS: Compliant | 9 |
|
$93.6800 / $104.3600 | Buy Now |
DISTI #
77631539
|
Verical | Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$51.4174 / $56.3138 | Buy Now |
Part Details for PT02SE-20-16S(025)
PT02SE-20-16S(025) CAD Models
PT02SE-20-16S(025) Part Data Attributes
|
PT02SE-20-16S(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02SE-20-16S(025)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |