PT02SE-14-19PXLC
Amphenol Corporation
Description: MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of PT02SE-14-19PXLC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT02SE-14-19PXLC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT02SE-14-19PX-LC
Avnet Americas Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: PT02SE-14-19PX-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # APH PT02SE14-19PX
Avnet Americas Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: APH PT02SE14-19PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk 27 Factory Stock
  • 1 $41.4036
  • 10 $34.9800
  • 30 $31.7956
  • 50 $30.6992
  • 100 $29.6028
  • 250 $28.5064
  • 500 $27.4100
$27.4100 / $41.4036 Buy Now

CAD Models for PT02SE-14-19PXLC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT02SE-14-19PXLC by Amphenol Corporation

PT02SE-14-19PXLC
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
5 Days
Additional Feature
STANDARD: MIL-C-26482, COMPATIBLE CONTACT: 10-314980-20P
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. PT02SE-14-19PXLC
    Amphenol Corporation
    MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT02SE-14-19PXLC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT02SE-14-19PXLC by Amphenol Corporation

  • Please alert me when PT02SE-14-19PXLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PT02SE-14-19PXLC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT02SE-14-19PXLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PT02SE-14-19PXLC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT02SE-14-19PXLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT02SE-14-19PXLC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: