Part Details for PT02SE-14-18P by Amphenol Corporation
Overview of PT02SE-14-18P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for PT02SE-14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02SE-14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port - Bulk (Alt: PT02SE-14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT02SE14-18P
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 14 Box Mount Pin Receptacle RoHS: Not Compliant | 8 |
|
$90.9300 / $101.4900 | Buy Now |
DISTI #
68407091
|
Verical | Conn Circular PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$85.3700 | Buy Now |
DISTI #
51503173
|
Verical | Conn Circular PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 17 |
|
$114.1790 / $125.1770 | Buy Now |
|
Quest Components | 8 |
|
$110.1600 / $122.4000 | Buy Now | |
DISTI #
PT02SE1418P-AMP
|
TME | PT02SE-14-18P Min Qty: 1 | 31 |
|
$96.2500 / $96.2508 | Buy Now |
DISTI #
C1S116738319025
|
Chip1Stop | Connector Circular | 31 |
|
$87.6000 / $93.6000 | Buy Now |
Part Details for PT02SE-14-18P
PT02SE-14-18P CAD Models
PT02SE-14-18P Part Data Attributes
|
PT02SE-14-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02SE-14-18P
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |