Part Details for PT02P-22-34P(001) by Amphenol Industrial Operations
Overview of PT02P-22-34P(001) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for PT02P-22-34P(001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81J4121
|
Newark | Recept |Amphenol Industrial PT02P-22-34P(001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7600 / $71.0100 | Buy Now |
DISTI #
339-PT02P-22-34P(001)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4020 | Buy Now |
DISTI #
73329869
|
RS | Connector, RECEPT | Amphenol Industrial PT02P-22-34P(001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$114.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.1200 / $106.3400 | Buy Now |