Part Details for PT02P-14-91P(424) by Amphenol Corporation
Overview of PT02P-14-91P(424) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02P-14-91P(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02P-14-91P(424)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-91 ST Box Mount - Bulk (Alt: PT02P-14-91P(424)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3017 | Buy Now |
DISTI #
654-PT02P1491P424
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$23.1700 / $31.3000 | Order Now |
Part Details for PT02P-14-91P(424)
PT02P-14-91P(424) CAD Models
PT02P-14-91P(424) Part Data Attributes
|
PT02P-14-91P(424)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02P-14-91P(424)
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |