Part Details for PT02P-14-19P by Amphenol Corporation
Overview of PT02P-14-19P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for PT02P-14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PT02P-14-19P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$41.9500 / $45.9300 | Order Now |
DISTI #
77632062
|
Verical | Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3917 |
|
$14.7112 / $17.0460 | Buy Now |
DISTI #
31752427
|
Verical | Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 806 |
|
$12.8640 / $17.0737 | Buy Now |
DISTI #
58739192
|
Verical | Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 155 |
|
$12.1703 / $28.1045 | Buy Now |
|
Powell Electronics | 102 |
|
Buy Now |
Part Details for PT02P-14-19P
PT02P-14-19P CAD Models
PT02P-14-19P Part Data Attributes
|
PT02P-14-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02P-14-19P
Amphenol Corporation
19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT02P-14-19P
This table gives cross-reference parts and alternative options found for PT02P-14-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02P-14-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07Y-14-19PX(100) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02P-14-19P vs PT07Y-14-19PX(100) |
PT02SE14-19PY023 | MIL Series Connector | Amphenol Corporation | PT02P-14-19P vs PT02SE14-19PY023 |
SP00A-14-19PY(023) | MIL Series Connector | Amphenol Corporation | PT02P-14-19P vs SP00A-14-19PY(023) |
SP02C-14-19PX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02P-14-19P vs SP02C-14-19PX |
SP00A-14-19PX(023) | MIL Series Connector | Amphenol Corporation | PT02P-14-19P vs SP00A-14-19PX(023) |
PT02Y14-19P | MIL Series Connector | Amphenol Corporation | PT02P-14-19P vs PT02Y14-19P |
PT07SP14-19PX023 | MIL Series Connector | Amphenol Corporation | PT02P-14-19P vs PT07SP14-19PX023 |
PT07C-14-19P(470) | MIL Series Connector | Amphenol Corporation | PT02P-14-19P vs PT07C-14-19P(470) |
SP00P-14-19PW(SR) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02P-14-19P vs SP00P-14-19PW(SR) |
SP07E-14-19PY(025) | MIL Series Connector | Amphenol Corporation | PT02P-14-19P vs SP07E-14-19PY(025) |