There are no models available for this part yet.
Overview of PT02E-8-2PX by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for PT02E-8-2PX by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH PT02E8-2PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: APH PT02E8-2PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 758 Factory Stock |
|
RFQ | ||
DISTI #
77632486
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 756 |
|
$6.8181 / $7.9015 | Buy Now | |
DISTI #
33160866
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 320 |
|
$4.6598 / $6.1848 | Buy Now | |
DISTI #
21287208
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 112 |
|
$4.4181 / $9.2390 | Buy Now | |
DISTI #
62810929
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 89 |
|
$8.2737 / $10.6806 | Buy Now | |
DISTI #
26709915
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$8.1910 / $18.7200 | Buy Now |
CAD Models for PT02E-8-2PX by Amphenol Corporation
Part Data Attributes for PT02E-8-2PX by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
5 Days
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
2
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
122
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
X
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
8-2
|