There are no models available for this part yet.
Overview of PT02E-6-1P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT02E-6-1P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87J1867
|
Newark | Recept |Amphenol Industrial PT02E-6-1P RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-PT02E-6-1P-ND
|
DigiKey | CONN RCPT MALE 1P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$184.5456 / $218.1100 | Buy Now | |
DISTI #
AMIPT02E-6-1P
|
Heilind Electronics | Box Mtg Recept, OD | Americas - 0 in Stock |
|
$27.7020 / $33.7041 | Buy Now | |
DISTI #
AMIPT02E-6-1P
|
Interstate Connecting Components | Box Mtg Recept, OD | 0 |
|
$27.7020 / $33.7041 | Buy Now |