Part Details for PT02E-20-41P(027) by Amphenol Industrial Operations
Overview of PT02E-20-41P(027) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for PT02E-20-41P(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2709
|
Newark | Recept |Amphenol Industrial PT02E-20-41P(027) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4600 / $30.4800 | Buy Now |
DISTI #
339-PT02E-20-41P(027)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0108 | Buy Now |
DISTI #
AMIPT02E-20-41P(027)
|
Heilind Electronics | AI-Solder Box Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$34.2585 / $41.6812 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1800 / $33.0500 | Buy Now |
DISTI #
AMIPT02E-20-41P(027)
|
Interstate Connecting Components | AI-Solder Box Mt Receptacle 26482-1 | 0 |
|
$38.2004 / $46.4772 | Buy Now |