Part Details for PT02E-18-32SX(023) by Amphenol Corporation
Overview of PT02E-18-32SX(023) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433032SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433032SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433032SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part Details for PT02E-18-32SX(023)
PT02E-18-32SX(023) CAD Models
PT02E-18-32SX(023) Part Data Attributes
|
PT02E-18-32SX(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-18-32SX(023)
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 138 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |
Alternate Parts for PT02E-18-32SX(023)
This table gives cross-reference parts and alternative options found for PT02E-18-32SX(023). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-18-32SX(023), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02E-18-32SX(027) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02E-18-32SX(023) vs PT02E-18-32SX(027) |
PT02E-18-32SX(470) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02E-18-32SX(023) vs PT02E-18-32SX(470) |
PT02E-18-32SX(014) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-18-32SX(023) vs PT02E-18-32SX(014) |
PT02E-18-32SX(003) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-18-32SX(023) vs PT02E-18-32SX(003) |
PT02E-18-32SX(466) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-18-32SX(023) vs PT02E-18-32SX(466) |
PT02E-18-32SX(424) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-18-32SX(023) vs PT02E-18-32SX(424) |