Part Details for PT02E-12-3P(014) by Amphenol Industrial Operations
Overview of PT02E-12-3P(014) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-12-3P(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91J7128
|
Newark | Recept |Amphenol Industrial PT02E-12-3P(014) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0600 / $23.1100 | Buy Now |
DISTI #
3937-PT02E-12-3P(014)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT02E-12-3P(014)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7468 | Buy Now |
DISTI #
AMIPT02E-12-3P(014)
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3200 / $25.5800 | Buy Now |
DISTI #
AMIPT02E-12-3P(014)
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |