Part Details for PT02E-10-98PZ by Amphenol Corporation
Overview of PT02E-10-98PZ by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-10-98PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT02E-10-98PZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$14.7500 / $16.5100 | Order Now |
DISTI #
77633007
|
Verical | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 133 |
|
$8.8737 / $10.2820 | Buy Now |
DISTI #
20654301
|
Verical | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$24.2627 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 359 |
|
$10.0300 / $11.8500 | Buy Now |
Part Details for PT02E-10-98PZ
PT02E-10-98PZ CAD Models
PT02E-10-98PZ Part Data Attributes
|
PT02E-10-98PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-10-98PZ
Amphenol Corporation
6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-98 |
Alternate Parts for PT02E-10-98PZ
This table gives cross-reference parts and alternative options found for PT02E-10-98PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-10-98PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02E-10-98PZ(023) | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-10-98PZ vs PT02E-10-98PZ(023) |
PT02E-10-98PZ(466) | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-10-98PZ vs PT02E-10-98PZ(466) |
PT02E-10-98PZ(476) | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02E-10-98PZ vs PT02E-10-98PZ(476) |
PT02E-10-98PZ(014) | MIL Series Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-10-98PZ vs PT02E-10-98PZ(014) |
PT02E-10-98PZ(003) | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02E-10-98PZ vs PT02E-10-98PZ(003) |