Part Details for PT02C-18-5SW by Amphenol Corporation
Results Overview of PT02C-18-5SW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT02C-18-5SW Information
PT02C-18-5SW by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT02C-18-5SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT02C-18-5SW
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$24.2800 / $32.7800 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 22 |
|
$25.4900 / $30.1200 | Buy Now |
Part Details for PT02C-18-5SW
PT02C-18-5SW CAD Models
PT02C-18-5SW Part Data Attributes
|
PT02C-18-5SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02C-18-5SW
Amphenol Corporation
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 55 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 18-5 |
Alternate Parts for PT02C-18-5SW
This table gives cross-reference parts and alternative options found for PT02C-18-5SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02C-18-5SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT02E-18-5S | Amphenol Corporation | Check for Price | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | PT02C-18-5SW vs PT02E-18-5S |
SP02E-18-5S | Amphenol Corporation | Check for Price | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | PT02C-18-5SW vs SP02E-18-5S |
PT07P-18-5S | Amphenol Corporation | Check for Price | 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | PT02C-18-5SW vs PT07P-18-5S |
PT02C-18-5SX | Amphenol Corporation | Check for Price | MIL Series Connector | PT02C-18-5SW vs PT02C-18-5SX |