Part Details for PT02A-22-34S(025) by Amphenol Industrial Operations
Results Overview of PT02A-22-34S(025) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT02A-22-34S(025) Information
PT02A-22-34S(025) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT02A-22-34S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T5008
|
Newark | Recept |Amphenol Industrial PT02A-22-34S(025) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2600 / $90.8000 | Buy Now |
DISTI #
339-PT02A-22-34S(025)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.5760 | Buy Now |
DISTI #
70010324
|
RS | connector, metal circ, box recept, class a, size 22,34 #20 solder socket cont, black | Amphenol Indu... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$98.4400 / $107.0000 | Buy Now |
DISTI #
AMIPT02A-22-34S(025)
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 1 in Stock |
|
$56.5339 / $68.7829 | Buy Now |
DISTI #
AMMPT02A-22-34S(025)
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.7600 / $135.9900 | Buy Now |
DISTI #
AMIPT02A-22-34S(025)
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 1 |
|
$56.5339 / $68.7829 | Buy Now |
DISTI #
AMMPT02A-22-34S(025)
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |