Part Details for PT02A-18-32SX by Amphenol Corporation
Overview of PT02A-18-32SX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433032SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433032SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433032SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for PT02A-18-32SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02A-18-32SX
|
Avnet Americas | Conn Miniature Cylindrical SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port - Bulk (Alt: PT02A-18-32SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63259824
|
Verical | Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 317 |
|
$27.5415 / $36.5553 | Buy Now |
DISTI #
82028220
|
Verical | Conn Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$31.9453 / $32.9601 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 164 |
|
$40.3000 / $47.6300 | Buy Now |
Part Details for PT02A-18-32SX
PT02A-18-32SX CAD Models
PT02A-18-32SX Part Data Attributes
|
PT02A-18-32SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02A-18-32SX
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 138 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |
Alternate Parts for PT02A-18-32SX
This table gives cross-reference parts and alternative options found for PT02A-18-32SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02A-18-32SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02A-18-32SX(466) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-18-32SX vs PT02A-18-32SX(466) |
PT02A-18-32SX(476) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-18-32SX vs PT02A-18-32SX(476) |
PT02A-18-32SX(424) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-18-32SX vs PT02A-18-32SX(424) |
PT02A-18-32SX(470) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-18-32SX vs PT02A-18-32SX(470) |
PT02A-18-32SX(025) | MIL Series Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-18-32SX vs PT02A-18-32SX(025) |
PT02A-18-32SX(003) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-18-32SX vs PT02A-18-32SX(003) |