Part Details for PT02A-18-30P by Amphenol Corporation
Overview of PT02A-18-30P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Price & Stock for PT02A-18-30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT02A18-30P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port - Bulk (Alt: APH PT02A18-30P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
PT02A-18-30P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port - Bulk (Alt: PT02A-18-30P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT02A-18-30P
|
Mouser Electronics | Circular MIL Spec Connector PT 30C 1#16,29#2 0 PIN RECP RoHS: Not Compliant | 0 |
|
$23.1300 / $31.2300 | Order Now |
Part Details for PT02A-18-30P
PT02A-18-30P CAD Models
PT02A-18-30P Part Data Attributes
|
PT02A-18-30P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02A-18-30P
Amphenol Corporation
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 29,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Unique Insert Number | 18-30 |
Alternate Parts for PT02A-18-30P
This table gives cross-reference parts and alternative options found for PT02A-18-30P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02A-18-30P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02A-18-30P(466) | MIL Series Connector, 30 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-18-30P vs PT02A-18-30P(466) |
PT02A-18-30P(014) | MIL Series Connector, 30 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-18-30P vs PT02A-18-30P(014) |
PT02A-18-30P(003) | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-18-30P vs PT02A-18-30P(003) |
PT02A-18-30P(476) | MIL Series Connector, 30 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-18-30P vs PT02A-18-30P(476) |
PT02A-18-30P(025) | MIL Series Connector, 30 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-18-30P vs PT02A-18-30P(025) |
PT02A-18-30P(023) | MIL Series Connector, 30 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-18-30P vs PT02A-18-30P(023) |
PT02A-18-30P(470) | MIL Series Connector, 30 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-18-30P vs PT02A-18-30P(470) |