Part Details for PT02A-14-18S(027) by Amphenol Industrial Operations
Overview of PT02A-14-18S(027) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for PT02A-14-18S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2583
|
Newark | Recept |Amphenol Industrial PT02A-14-18S(027) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $17.9000 | Buy Now |
DISTI #
339-PT02A-14-18S(027)-ND
|
DigiKey | RECEPT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6044 | Buy Now |
DISTI #
AMIPT02A-14-18S(027)
|
Heilind Electronics | AI-SOLDER BOX-MT RECEPTACLE 26482-1 | Americas - 127 in Stock |
|
$22.6547 / $27.5632 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7300 / $22.3500 | Buy Now |
DISTI #
AMIPT02A-14-18S(027)
|
Interstate Connecting Components | AI-SOLDER BOX-MT RECEPTACLE 26482-1 | 383 |
|
$22.6547 / $27.5632 | Buy Now |