PT02A-14-15P(SR)
Description: MIL SERIES CONNECTOR,

Overview of PT02A-14-15P(SR) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for PT02A-14-15P(SR) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT02A-14-15P(SR)
Avnet Americas Connector Miniature Cylindrical Circular RCP 14-15 ST Box Mount - Bulk (Alt: PT02A-14-15P(SR)) Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $34.7086
$34.7086 Buy Now
DISTI # 654-PT02A-14-15P(SR)
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $40.8500
  • 50 $39.5400
  • 100 $38.2200
$38.2200 / $40.8500 Order Now
Powell Electronics CONNECTOR Min Qty: 1 167
  • 1 $16.9800
  • 10 $15.5800
  • 25 $14.3700
$14.3700 / $16.9800 Buy Now

CAD Models for PT02A-14-15P(SR) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT02A-14-15P(SR) by Amphenol Corporation

PT02A-14-15P(SR)
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482, SERIES I
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
14,1
Contact Sizes
20,16
Coupling Type
BAYONET
Other Description
SQUARE FLANGE RECEPTACLE WITHOUT REAR ACCESSORY
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINIUM ALLOY
Shell Size
14
Termination Type
SOLDER
Total Number of Contacts
15
Unique Insert Number
14-15
Want to compare parts?
  1. PT02A-14-15P(SR)
    Amphenol Corporation
    MIL SERIES CONNECTOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT02A-14-15P(SR) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT02A-14-15P(SR) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT02A-14-15P(SR) would you like to use for your alert(s)?
  • Please alert me when PT02A-14-15P(SR) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT02A-14-15P(SR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT02A-14-15P(SR) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT02A-14-15P(SR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT02A-14-15P(SR).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT02A-14-15P(SR) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: