Part Details for PT02A-12-3S(027) by Amphenol Industrial Operations
Overview of PT02A-12-3S(027) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02A-12-3S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2562
|
Newark | Recept |Amphenol Industrial PT02A-12-3S(027) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3300 / $18.3600 | Buy Now |
DISTI #
339-PT02A-12-3S(027)-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
49 In Stock |
|
$15.0800 / $29.1000 | Buy Now |
DISTI #
AMIPT02A-12-3S(027)
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 97 in Stock |
|
$13.0523 / $15.8803 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1400 / $22.9200 | Buy Now |
DISTI #
AMIPT02A-12-3S(027)
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 292 |
|
$13.0523 / $15.8803 | Buy Now |