Part Details for PT01SE10-6PSQ by Amphenol Corporation
Overview of PT01SE10-6PSQ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25056PSQE/NOPB | Texas Instruments | 17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125 | |
LM25056PSQ/NOPB | Texas Instruments | 17-V PMBus Current/Voltage/Power/Temperature Monitor 24-WQFN -40 to 125 | |
LM25066PSQ/NOPB | Texas Instruments | System Power Management and Protection IC with PMBus 24-WQFN -40 to 125 |
Price & Stock for PT01SE10-6PSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01SE10-6PSQ
|
Avnet Abacus | ReceptacleCrimp 6 contacts (Alt: PT01SE10-6PSQ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PT01SE10-6PSQ
PT01SE10-6PSQ CAD Models
PT01SE10-6PSQ Part Data Attributes
|
PT01SE10-6PSQ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01SE10-6PSQ
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | INLINE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |