Part Details for PT01SE-18-30S(424)(LC) by Amphenol Industrial Operations
Overview of PT01SE-18-30S(424)(LC) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for PT01SE-18-30S(424)(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT01SE-18-30S(424)(LC)
|
Heilind Electronics | Crimp Cable Receptacle 26482-1 | Americas - 0 in Stock |
|
$47.1599 / $57.3779 | Buy Now |
DISTI #
AMIPT01SE-18-30S(424)(LC)
|
Interstate Connecting Components | Crimp Cable Receptacle 26482-1 | 0 |
|
$52.8320 / $64.2789 | Buy Now |