Part Details for PT01SE-14-15PY(072) by Amphenol Industrial Operations
Overview of PT01SE-14-15PY(072) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0515PYKAR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 4-DSBGA -40 to 125 | |
TPS7A1015PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for PT01SE-14-15PY(072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT01SE-14-15PY(072)
|
Heilind Electronics | Crimp Cable Receptacle Gray ZnNi 26482-1 | Americas - 7 in Stock |
|
$36.5819 / $44.5079 | Buy Now |
DISTI #
AMIPT01SE-14-15PY(072)
|
Interstate Connecting Components | Crimp Cable Receptacle Gray ZnNi 26482-1 | 22 |
|
$36.5819 / $44.5079 | Buy Now |