Part Details for PT01P-24-31PW(023) by Amphenol Industrial Operations
Overview of PT01P-24-31PW(023) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ26231PWRG4 | Texas Instruments | Cost-Efficient Coulomb Counter for Battery Capacity Monitoring In Embedded Portable Applications 8-TSSOP -20 to 70 | |
SN65LVDS31PWR | Texas Instruments | 400 Mbps LVDS Quad High Speed Differential Driver 16-TSSOP -40 to 85 | |
TPS2231PWR | Texas Instruments | ExpressCard single power interface switch 20-TSSOP -40 to 85 |
Price & Stock for PT01P-24-31PW(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT01P-24-31PW(023)
|
Heilind Electronics | AI-Solder Cable Rec P-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIPT01P-24-31PW(023)
|
Interstate Connecting Components | AI-Solder Cable Rec P-Class 26482-1 | 0 |
|
Buy Now |