Part Details for PT01P-14-15PW(023) by Amphenol Industrial Operations
Overview of PT01P-14-15PW(023) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77515PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS77715PWPG4 | Texas Instruments | 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS2115PWR | Texas Instruments | Dual In/Single Out Autoswitching Power MUX, Manual/Auto Switching, Adj. Cur Limit, Switch Status 8-TSSOP -40 to 85 |
Price & Stock for PT01P-14-15PW(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT01P-14-15PW(023)
|
Heilind Electronics | AI-Solder Cable Rec P-Class 26482-1 | Americas - 0 in Stock |
|
$19.4337 / $23.6444 | Buy Now |
DISTI #
AMIPT01P-14-15PW(023)
|
Interstate Connecting Components | AI-Solder Cable Rec P-Class 26482-1 | 0 |
|
$21.5985 / $26.2782 | Buy Now |