Part Details for PT01E18-11PY-027 by Amphenol Corporation
Overview of PT01E18-11PY-027 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1011PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A1411PYBKR | Texas Instruments | 1-A, low input and output voltage, ultra-low-dropout (LDO) voltage regulator 6-DSBGA -40 to 125 | |
TPS7A1111PYKAR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for PT01E18-11PY-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01E18-11PY-027
|
PEI Genesis | PT 11C 11#16 PIN RECP Min Qty: 1 | 94 |
|
$21.8600 / $31.9600 | Buy Now |