Part Details for PT01E-20-27S by Amphenol Industrial Operations
Overview of PT01E-20-27S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01E-20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT01E-20-27S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7632 | Buy Now |
DISTI #
70010854
|
RS | Circular Receptacle., Connector, PT Series, 20, 20-27S, 1.516 in. (Max.) | Amphenol Industrial PT01E-20-27S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.9200 / $125.7100 | RFQ |
DISTI #
AMIPT01E-20-27S
|
Heilind Electronics | AI-Solder Cable RECP E-Class 26482-1 | Americas - 0 in Stock |
|
$57.5800 / $70.0557 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.8200 / $143.6700 | Buy Now |
DISTI #
AMIPT01E-20-27S
|
Interstate Connecting Components | AI-Solder Cable RECP E-Class 26482-1 | 0 |
|
$57.5800 / $70.0557 | Buy Now |