Part Details for PT01E-18-80PW(470) by Amphenol Industrial Operations
Overview of PT01E-18-80PW(470) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-180PWM-SAM | Analog Devices | PWM/Memory 180-Pin Probing Boa | |
SN65LVDS180PWRG4Q1 | Texas Instruments | Automotive Catalog High-Speed Differential Line Transceiver 14-TSSOP -40 to 85 | |
TPS54880PWP | Texas Instruments | 4.5 to 5.5V Input, 8A Synchronous Step-Down Converter for Sequencing 28-HTSSOP -40 to 85 |
Price & Stock for PT01E-18-80PW(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT01E-18-80PW(470)
|
Heilind Electronics | AI-Solder Cable Rec E-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIPT01E-18-80PW(470)
|
Interstate Connecting Components | AI-Solder Cable Rec E-Class 26482-1 | 0 |
|
Buy Now |