Part Details for PT01E-18-32PZ by Amphenol Corporation
Overview of PT01E-18-32PZ by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0832PZCHLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89HT0832PZCBLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89HT0832PZCHLG | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer |
Price & Stock for PT01E-18-32PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT01E18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: APH PT01E18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
PT01E-18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: PT01E-18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT01E-18-32PZ
PT01E-18-32PZ CAD Models
PT01E-18-32PZ Part Data Attributes
|
PT01E-18-32PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-18-32PZ
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 265 | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |
Alternate Parts for PT01E-18-32PZ
This table gives cross-reference parts and alternative options found for PT01E-18-32PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-18-32PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01E-18-32PX | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32PZ vs PT01E-18-32PX |
PT02P-18-32P | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-32PZ vs PT02P-18-32P |
SP00SE-18-32P | 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | PT01E-18-32PZ vs SP00SE-18-32P |
PT01A-18-32PY | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32PZ vs PT01A-18-32PY |
PT01A-18-32PX | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32PZ vs PT01A-18-32PX |
PT02C-18-32P | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-32PZ vs PT02C-18-32P |
PT01P-18-32PX | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32PZ vs PT01P-18-32PX |
SP02A-18-32P | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-32PZ vs SP02A-18-32P |
SP02E-18-32P | 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-32PZ vs SP02E-18-32P |
PT01P-18-32PY | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32PZ vs PT01P-18-32PY |