Part Details for PT01E-18-32P by Amphenol Corporation
Overview of PT01E-18-32P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for PT01E-18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT01E18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: APH PT01E18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
PT01E-18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: PT01E-18-32P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9079 | Buy Now |
DISTI #
654-PT01E-18-32P
|
Mouser Electronics | Circular MIL Spec Connector 32P Sz 18 Cable Mnt Pin Receptacle RoHS: Not Compliant | 11 |
|
$70.3500 / $84.9400 | Buy Now |
DISTI #
79944086
|
Verical | Conn Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$34.9713 / $36.0812 | Buy Now |
Part Details for PT01E-18-32P
PT01E-18-32P CAD Models
PT01E-18-32P Part Data Attributes
|
PT01E-18-32P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-18-32P
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |
Alternate Parts for PT01E-18-32P
This table gives cross-reference parts and alternative options found for PT01E-18-32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-18-32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02Y-18-32PW(100) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32P vs PT02Y-18-32PW(100) |
PT07P-18-32PY(470) | MIL Series Connector | Amphenol Corporation | PT01E-18-32P vs PT07P-18-32PY(470) |
PT07C18-32P023 | MIL Series Connector | Amphenol Corporation | PT01E-18-32P vs PT07C18-32P023 |
SP02P-18-32PW(003) | MIL Series Connector | Amphenol Corporation | PT01E-18-32P vs SP02P-18-32PW(003) |
PT02P-18-32P(003) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32P vs PT02P-18-32P(003) |
SP00P-18-32PX(023) | MIL Series Connector | Amphenol Corporation | PT01E-18-32P vs SP00P-18-32PX(023) |
PT01E-18-32PW(005) | MIL Series Connector | Amphenol Corporation | PT01E-18-32P vs PT01E-18-32PW(005) |
PT07A-18-32PY(470) | MIL Series Connector | Amphenol Corporation | PT01E-18-32P vs PT07A-18-32PY(470) |
SP00P-18-32PX(SR) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-32P vs SP00P-18-32PX(SR) |
PT01A-18-32PX(470) | MIL Series Connector | Amphenol Corporation | PT01E-18-32P vs PT01A-18-32PX(470) |