Part Details for PT01E-18-11PZ by Amphenol Corporation
Overview of PT01E-18-11PZ by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01E-18-11PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65604049
|
Verical | Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$48.9338 | Buy Now |
Part Details for PT01E-18-11PZ
PT01E-18-11PZ CAD Models
PT01E-18-11PZ Part Data Attributes
|
PT01E-18-11PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-18-11PZ
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 340 | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |
Alternate Parts for PT01E-18-11PZ
This table gives cross-reference parts and alternative options found for PT01E-18-11PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-18-11PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP00P-18-11PZ | Amphenol Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | PT01E-18-11PZ vs SP00P-18-11PZ |
PT02E-18-11PX | Amphenol Corporation | Check for Price | 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | PT01E-18-11PZ vs PT02E-18-11PX |
PT00E-18-11PX | Amphenol Corporation | Check for Price | MIL Series Connector | PT01E-18-11PZ vs PT00E-18-11PX |
PT00A-18-11PZ | Amphenol Corporation | Check for Price | MIL Series Connector | PT01E-18-11PZ vs PT00A-18-11PZ |
PT01E-18-11PW | Amphenol Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | PT01E-18-11PZ vs PT01E-18-11PW |
PT00A-18-11PY | Amphenol Corporation | Check for Price | MIL Series Connector | PT01E-18-11PZ vs PT00A-18-11PY |
PT00P-18-11PX | Amphenol Corporation | Check for Price | MIL Series Connector | PT01E-18-11PZ vs PT00P-18-11PX |
PT00P-18-11PW | Amphenol Corporation | Check for Price | MIL Series Connector | PT01E-18-11PZ vs PT00P-18-11PW |
PT01A-18-11PW | Amphenol Corporation | Check for Price | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | PT01E-18-11PZ vs PT01A-18-11PW |
PT00P-18-11P | Amphenol Corporation | Check for Price | MIL Series Connector | PT01E-18-11PZ vs PT00P-18-11P |