Part Details for PT01E-18-11P by Amphenol Corporation
Overview of PT01E-18-11P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for PT01E-18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT01E-18-11P
|
Mouser Electronics | Circular MIL Spec Connector 11P Sz 18 Cable Mnt Pin Receptacle RoHS: Not Compliant | 0 |
|
$51.1700 / $52.3900 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 65 |
|
$35.7400 / $42.2400 | Buy Now |
Part Details for PT01E-18-11P
PT01E-18-11P CAD Models
PT01E-18-11P Part Data Attributes
|
PT01E-18-11P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-18-11P
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |
Alternate Parts for PT01E-18-11P
This table gives cross-reference parts and alternative options found for PT01E-18-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-18-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00P-18-11PW | MIL Series Connector | Amphenol Corporation | PT01E-18-11P vs PT00P-18-11PW |
PT07P-18-11P | 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-11P vs PT07P-18-11P |
SP02A-18-11P | 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-11P vs SP02A-18-11P |
PT01E-18-11PX | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-18-11P vs PT01E-18-11PX |
PT02E-18-11PX | 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-11P vs PT02E-18-11PX |
PT02E-18-11PZ | MIL Series Connector | Amphenol Corporation | PT01E-18-11P vs PT02E-18-11PZ |
SP00SP-18-11P | 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | PT01E-18-11P vs SP00SP-18-11P |
PT00P-18-11P | MIL Series Connector | Amphenol Corporation | PT01E-18-11P vs PT00P-18-11P |
PT00P-18-11PX | MIL Series Connector | Amphenol Corporation | PT01E-18-11P vs PT00P-18-11PX |
PT02A-18-11PY | 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-18-11P vs PT02A-18-11PY |