Part Details for PT01E-14-5P(SR) by Amphenol Industrial Operations
Overview of PT01E-14-5P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01E-14-5P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J5988
|
Newark | Recept |Amphenol Industrial PT01E-14-5P(SR) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1900 / $48.6100 | Buy Now |
DISTI #
3937-PT01E-14-5P(SR)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$57.3092 / $67.7500 | Buy Now |
DISTI #
339-PT01E-14-5P(SR)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3136 | Buy Now |
DISTI #
70010744
|
RS | Connector CABLE RECEPTACLE W/CABLE CLAMP CLASS E SIZE 14 5 #16 SOLDER PIN CONT | Amphenol Industrial PT01E-14-5P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$42.2000 / $50.5400 | Buy Now |
DISTI #
AMIPT01E-14-5P(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$26.9328 / $32.7683 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3900 / $54.5900 | Buy Now |
DISTI #
AMIPT01E-14-5P(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 0 |
|
$26.9476 / $32.7863 | Buy Now |