Part Details for PT01E-14-19P(470) by Amphenol Corporation
Overview of PT01E-14-19P(470) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for PT01E-14-19P(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01E-14-19P(470)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-19 ST Cable Mount - Bulk (Alt: PT01E-14-19P(470)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6313 | Buy Now |
DISTI #
654-PT01E14-19P-470
|
Mouser Electronics | Circular MIL Spec Connector PT 19C 19#20 PIN RECP RoHS: Compliant | 0 |
|
$54.1200 / $58.9100 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$36.8200 / $43.5200 | Buy Now |
Part Details for PT01E-14-19P(470)
PT01E-14-19P(470) CAD Models
PT01E-14-19P(470) Part Data Attributes
|
PT01E-14-19P(470)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-14-19P(470)
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT01E-14-19P(470)
This table gives cross-reference parts and alternative options found for PT01E-14-19P(470). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-14-19P(470), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01SE-14-19PW(003) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | PT01E-14-19P(470) vs PT01SE-14-19PW(003) |
SP02A-14-19P(470) | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT01E-14-19P(470) vs SP02A-14-19P(470) |
PT01PG-14-19PW(005) | MIL Series Connector | Amphenol Corporation | PT01E-14-19P(470) vs PT01PG-14-19PW(005) |
SP02E-14-19PX(023) | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-14-19P(470) vs SP02E-14-19PX(023) |
SP07E-14-19PX(003) | MIL Series Connector | Amphenol Corporation | PT01E-14-19P(470) vs SP07E-14-19PX(003) |
PT07E14-19PW023 | MIL Series Connector | Amphenol Corporation | PT01E-14-19P(470) vs PT07E14-19PW023 |
PT02C-14-19PY(424) | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-14-19P(470) vs PT02C-14-19PY(424) |
PT02Y-14-19P(100) | MIL Series Connector | Amphenol Corporation | PT01E-14-19P(470) vs PT02Y-14-19P(100) |
SP07SE-14-19PY(SR) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | PT01E-14-19P(470) vs SP07SE-14-19PY(SR) |
PT01PG-14-19PW(023) | MIL Series Connector | Amphenol Corporation | PT01E-14-19P(470) vs PT01PG-14-19PW(023) |